HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,247.35

(exc. GST)

$1,372.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$24.947$1,247.35-
100 - 150$24.51$1,225.501%
200 +$24.061$1,203.053%

*price indicative

RS Stock No.:
923-5163
Mfr. Part No.:
09664626816
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Right Angle

Current

6.5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL Recognised, UL 94-V0, RoHS

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Series

D-Sub

Pitch

2.76mm

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins


DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:

Part numbers ending in '812' and '816' have 4-40 threaded flange

Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks

Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy