HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 box of 100 units)*

$339.00

(exc. GST)

$373.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
100 - 100$3.39$339.00-
200 - 300$3.331$333.101%
400 +$3.27$327.003%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
923-1941
Mfr. Part No.:
09672095604
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

9

Current

6.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

E

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL Recognised, UL 94-V0, RoHS

Series

D-Sub

Contact Plating

Steel

Contact Material

Copper Alloy

Pitch

2.77mm

RoHS Status: Exempt

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts


Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy