HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
692-7516
Mfr. Part No.:
09643217800
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Filtered

D-Sub Shell Size

B

Housing Material

Steel

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

D-Sub

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
TW

Ferrite-filters solder buckets


Flange through hole 3.1 mm

Harting Filtered 'D' Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy