HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$242.00

(exc. GST)

$266.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$2.42$242.00
200 - 300$2.378$237.80
400 +$2.334$233.40

*price indicative

RS Stock No.:
923-0691
Mfr. Part No.:
09561005601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

2A

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Screw Lock

D-Sub Shell Size

DS-1

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Series

D-Sub

Pitch

2.29mm

COO (Country of Origin):
CN

Crimp terminal


High density cable connector

Metal or Steel shell

Contacts not included (692-7374 / 692-7383)

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy