HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-0562
Mfr. Part No.:
09651227801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

7.5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

M3 Threaded Insert

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Pitch

2.74mm

COO (Country of Origin):
CH

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins


With integral mounting bracket

Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy