Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- RS Stock No.:
- 121-7390
- Mfr. Part No.:
- D09S13A4GL00LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $5.16
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$102.60
(exc. GST)
$112.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $3.42 | $102.60 | - |
| 60 - 90 | $3.334 | $100.02 | $5.16 |
| 120 + | $3.283 | $98.49 | $16.44 |
*price indicative
- RS Stock No.:
- 121-7390
- Mfr. Part No.:
- D09S13A4GL00LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | D | |
| Mounting Hardware | M3 Threaded Insert | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | Delta D | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size D | ||
Mounting Hardware M3 Threaded Insert | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series Delta D | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
Delta-D Series Angled M3 Connectors with Harpoons
Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.
Related links
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- Amphenol ICC Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol ICC Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Amphenol ICC Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
