HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$1,351.40

(exc. GST)

$1,486.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$13.514$1,351.40
200 - 300$13.278$1,327.80
400 +$13.035$1,303.50

*price indicative

RS Stock No.:
923-0437
Mfr. Part No.:
09662186500
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Current

2A

Orientation

Right Angle

Mount Type

Cable

Connector Gender

Female

Connector Type D

Standard

D-Sub Shell Size

DS-2

Housing Material

Metal

Voltage

1kV

Termination Type

IDC

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D-Sub Standard

Pitch

2.77mm

COO (Country of Origin):
CN

Harting 1.27mm DIN 41652 IDC D-Sub Connectors


A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.

Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267

Standards

IDC; BT224; DIN41651; DIN41652; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy