- RS Stock No.:
- 899-5870
- Mfr. Part No.:
- 1604243
- Brand:
- Phoenix Contact
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$75.33
(exc. GST)
$82.86
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $75.33 | $753.30 |
50 + | $67.797 | $677.97 |
*price indicative |
- RS Stock No.:
- 899-5870
- Mfr. Part No.:
- 1604243
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HEAVYCON Advance Sleeve Housing
HEAVYCON ADVANCE standard powder-coated sleeve housing B10, with screw locking, lateral or straight cable outlet
Aluminum die-cast, Polyamide and Nylon housing material available
Housing surface material: Powder-coated
Material lock: High-grade steel
Housing surface material: Powder-coated
Material lock: High-grade steel
Specifications
Attribute | Value |
---|---|
Termination Method | Crimp |
Related links
- Phoenix Contact D Sub Adapter Male 15 Way D-Sub to Male 15 Way D-Sub
- Phoenix Contact D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
- Phoenix Contact D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
- Phoenix Contact D Sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
- Phoenix Contact D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
- Phoenix Contact D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
- Phoenix Contact, D-Sub Series Cover For Use With VS-09 Panel Mounting Frame
- Phoenix Contact 50-Contact, D-sub Connector