Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 771-8281
- Distrelec Article No.:
- 303-87-634
- Mfr. Part No.:
- 61802524923
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.45
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 158 unit(s) shipping from 23 November 2026
- Plus 309 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $3.45 |
| 13 - 24 | $3.42 |
| 25 + | $3.37 |
*price indicative
- RS Stock No.:
- 771-8281
- Distrelec Article No.:
- 303-87-634
- Mfr. Part No.:
- 61802524923
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 618 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 618 | ||
WR-DSUB Solder Bucket D-Sub Connectors
WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Note
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
- RS Stock No. 1216775
- Mfr. Part No. 61802524923
Each (In a Tray of 50)
$2.898
- RS Stock No. 1216773
- Mfr. Part No. 61802524823
Each (In a Tray of 50)
$2.898
- RS Stock No. 7718275
- Mfr. Part No. 61802524823
Each
$3.45
- RS Stock No. 7718278
- Mfr. Part No. 61800924923
Each
$3.23
Related links
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Male
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 25 Way Straight Through Hole D-Sub Connector Male
- Wurth Elektronik 618 25 Way Straight Through Hole D-Sub Connector Female
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with Board Lock Male
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with #4-40 UNC Screw Male











