3M 101 36 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 770-9004
- Mfr. Part No.:
- 10136-6000EC
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.46
(exc. GST)
$13.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.46 |
| 25 - 74 | $12.07 |
| 75 - 199 | $11.71 |
| 200 - 399 | $11.47 |
| 400 + | $11.23 |
*price indicative
- RS Stock No.:
- 770-9004
- Mfr. Part No.:
- 10136-6000EC
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 36 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 101 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 36 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Housing Material Steel | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 101 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
IDC Wiremount Plugs (MDR) Shielded
From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.
Features and Benefits:
• Can be used in conjunction with metal backshells series stock no. 163-3358 and stock no. 194-2949 typical
• Excellent EMI/ESD protection
• Mates with PCB receptacle stock no. 499-9752 typical
The 3M range of IDC Wiremount Plugs includes:
• 101xx-6000Ex = Gold Flash over Ni IDC plating
• 101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
• 101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
• 101xx-6x0xxx = Black cover
• 101xx-6x1xxx = Gray cover
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Note
See 3M IDC ribbon cable – typically stock no.120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.
Standards
IEEE 1284C
Related links
- 3M 101 36 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M 101 36 Way Straight 2.54 mm Pitch Cable D-Sub Connector Male
- 3M 101 20 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- 3M 101 14 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- 3M 101 40 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- 3M 101 50 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- 3M 101 36 Way Straight Wire D-Sub Connector Male
- 3M 101 26 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with Wire Male