3M 101 20 Way Straight 1.27 mm Pitch Cable D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.26

(exc. GST)

$11.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$10.26
25 - 74$10.04
75 - 199$9.72
200 - 999$9.49
1000 +$7.82

*price indicative

RS Stock No.:
770-9000
Mfr. Part No.:
10120-6000EC
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

D-Sub Connector

Number of Contacts

20

Current

1A

Orientation

Straight

Mount Type

Cable

Connector Type D

D-Sub Backshell

D-Sub Shell Size

D

Housing Material

Steel

Minimum Operating Temperature

-20°C

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 94V-0

Series

101

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper Alloy

Pitch

1.27mm

COO (Country of Origin):
JP

IDC Wiremount Plugs (MDR) Shielded


From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.

Features and Benefits:


• Can be used in conjunction with metal backshells series stock no. 163-3358 and stock no. 194-2949 typical

• Excellent EMI/ESD protection

• Mates with PCB receptacle stock no. 499-9752 typical

The 3M range of IDC Wiremount Plugs includes:


• 101xx-6000Ex = Gold Flash over Ni IDC plating

• 101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment

• 101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash

• 101xx-6x0xxx = Black cover

• 101xx-6x1xxx = Gray cover

What are D-Sub Connectors used for?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life

Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Note

See 3M IDC ribbon cable – typically stock no.120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy