HARTING D-Sub 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $13.00

View bulk pricing options

Subtotal (1 unit)*

$13.25

(exc. GST)

$14.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$13.25-
50 - 99$12.99$13.00
100 - 249$12.59$66.00
250 - 499$12.29$240.00
500 +$12.02$615.00

*price indicative

Packaging Options:
RS Stock No.:
740-7271
Mfr. Part No.:
09670094715050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

9

Current

6.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Series

D-Sub

Pitch

2.77mm

COO (Country of Origin):
DE

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts


Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets

Tinned metal shell

Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)

Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)

Part Numbers: 09 67 2xx xxxx have Stamped contacts

Part Numbers: 09 67 0xx xxxx have Turned contacts

Note

For shell housings see typically 740-7269 and range.

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy