HARTING 0956 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- RS Stock No.:
- 740-7212
- Mfr. Part No.:
- 09561527612
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.67
(exc. GST)
$6.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.67 |
| 25 - 49 | $5.58 |
| 50 + | $5.50 |
*price indicative
- RS Stock No.:
- 740-7212
- Mfr. Part No.:
- 09561527612
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 0956 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 0956 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Stamped solder pins, angled with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
- RS Stock No. 6927311
- Mfr. Part No. 09561617712
Each
$5.38
- RS Stock No. 6927330P
- Mfr. Part No. 09561627813
Each (Supplied in a Bag)
$7.90
- RS Stock No. 6927330
- Mfr. Part No. 09561627813
Each
$7.90
- RS Stock No. 6927908
- Mfr. Part No. 09682537612
Each
$8.81
Related links
- HARTING 0956 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- HARTING D-Sub Standard 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING 0964 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female










