Provertha 9 Way 35° Cable D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$199.15

(exc. GST)

$219.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$199.15
25 - 74$193.82
75 - 199$187.22
200 - 399$183.23
400 +$179.23

*price indicative

RS Stock No.:
729-6457
Mfr. Part No.:
40-1292122
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

35°

Mount Type

Cable

Housing Material

Zinc Alloy

Voltage

5V

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
HU

Profibus D Sub M12 Plug&Play


These I-Net Profibus bus connectors have M12 Plug&Play connections. There are four types of body configuration of the M12 Plug&Play I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 35° respectively. The I-Net Profibus bus connectors are available in two versions, namely: Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha


The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy