Amphenol Industrial SDB 9 Way Straight Through Hole D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.13

(exc. GST)

$10.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.13
25 - 74$8.93
75 - 199$8.62
200 - 399$8.44
400 +$8.28

*price indicative

RS Stock No.:
720-3136
Mfr. Part No.:
SDB-09PFFP-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

PBT

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

SDB

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN

IP67 Sub-D Panel connectors, PCB solder


IP67 waterproof Sub-D connectors, with straight PCB terminations, for panel mount

Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy