Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 720-3102
- Mfr. Part No.:
- SDB-15PMMS-SL8001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.66
(exc. GST)
$16.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 10 December 2026
- Plus 50 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.66 | - |
| 25 - 74 | $14.43 | 1% |
| 75 - 199 | $13.97 | 4% |
| 200 - 399 | $13.60 | 7% |
| 400 + | $13.30 | 9% |
*price indicative
- RS Stock No.:
- 720-3102
- Mfr. Part No.:
- SDB-15PMMS-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | SDB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series SDB | ||
IP67 Sub-D Panel connectors, Wire solder
IP67 waterproof Sub-D connectors, with solder bucket terminations, for panel mount
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 25 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Through Hole D-Sub Connector Male
- Amphenol Industrial SDB 25 Way Straight Through Hole D-Sub Connector Male
- Amphenol Industrial SDB 25 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Cable D-Sub Connector
