TE Connectivity 17578 78 Way Straight 2.29 mm Pitch Panel Mount Terminal Block Accessory, with Screw
- RS Stock No.:
- 508-320
- Mfr. Part No.:
- 1-1757824-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
$633.37
(exc. GST)
$696.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $633.37 | $316.685 |
*price indicative
- RS Stock No.:
- 508-320
- Mfr. Part No.:
- 1-1757824-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block Accessory | |
| Number of Contacts | 78 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Mounting Hardware | Screw | |
| Series | 17578 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block Accessory | ||
Number of Contacts 78 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Mounting Hardware Screw | ||
Series 17578 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle exemplifies precision and reliability in electrical connectivity. Engineered for cable-to-cable applications, this panel mount receptacle is crafted to accommodate up to 78 positions, catering perfectly to various signal transmission needs. Built with a robust steel front shell and complemented by zinc plating, it promises durability against the rigours of industrial environments. The 5 shell size ensures compatibility with various system designs, while its crimp termination method facilitates a secure and efficient connection. With an operating temperature range of -55 to 125 °C, this component operates reliably across a wide spectrum of conditions, making it an ideal choice for demanding applications. Designed for ease of use, it allows for effortless mounting and alignment, ensuring that connections are both simple and secure.
Supports a high number of positions for versatile connectivity
Durable steel construction enhances longevity and performance
Zinc plating provides excellent corrosion resistance
Compatible with wire and cable terminations for easy integration
Designed for optimal mating retention, ensuring connection stability
Operates effectively in extreme temperature ranges for diverse applications
Crimp termination allows for rapid and secure installation
Incorporates a panel mount type for straightforward assembly
Related links
- TE Connectivity 2335891 78 Way Straight 2.29 mm Pitch Cable D-Sub Connector Male
- TE Connectivity 2335891 15 Way 2.29 mm Pitch Cable D-Sub Connector Male
- TE Connectivity M24308/2-290Z 78 Way Straight Cable D-Sub Connector Female
- TE Connectivity 2335893 104 Way 2.29 mm Pitch Cable D-Sub Connector Female
- Amphenol India M24308 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity M24308/2-286Z 15 Way Straight Cable D-Sub Connector Female
- Terminal Block Accessory 0.05 W TE Connectivity, 3203
- TE Connectivity AMPLIMITE HDP-20 78 Way D-Sub Connector
