Glenair, GMPM Through Hole, 12 Pin Micro D Connector Socket
- RS Stock No.:
- 719-6029
- Mfr. Part No.:
- GMPM2-G103RSB
- Brand:
- Glenair
Stock information currently inaccessible
- RS Stock No.:
- 719-6029
- Mfr. Part No.:
- GMPM2-G103RSB
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 13 A, 3 A | |
| Housing Material | Aluminium | |
| Length | 36.45mm | |
| Width | 10.9mm | |
| Depth | 8.92mm | |
| Dimensions | 36.45 x 10.9 x 8.92mm | |
| Series | GMPM | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper, Copper Alloy | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 12 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 13 A, 3 A | ||
Housing Material Aluminium | ||
Length 36.45mm | ||
Width 10.9mm | ||
Depth 8.92mm | ||
Dimensions 36.45 x 10.9 x 8.92mm | ||
Series GMPM | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper, Copper Alloy | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
