TE Connectivity, AMPLIMITE HDE-20 2.76mm Pitch 25 Way IDC D-sub Connector, Socket, Steel Shell

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-4770P
Mfr. Part No.:
2-745495-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Pitch

2.76mm

Termination Method

IDC

Housing Material

Steel

Voltage Rating

250 V ac

Length

53.41mm

Width

12.92mm

Depth

21.72mm

Series

AMPLIMITE HDE-20

Contact Plating

Gold over Nickel

Dimensions

53.41 x 12.92 x 21.72mm

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy