TE Connectivity Amplimite HD-20 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
718-3935
Distrelec Article No.:
144-16-696
Mfr. Part No.:
4-1393483-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold or Palladium Nickel

Contact Material

Brass

Series

Amplimite HD-20

Pitch

2.74mm

Contact Size

20

COO (Country of Origin):
PL

AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount


AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.

Steel tin plated

Grey thermoplastic connector housing

3A current rating

500 MΩ insulation resistance

Dielectric Strength 1000Vac

Temperature rating -50 to +125°C

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy