TE Connectivity AMPLIMITE HD-20 9 Way Straight, Straight 2.74 mm Pitch Through Hole, Through Hole D-Sub Connector Male
- RS Stock No.:
- 165-0980
- Mfr. Part No.:
- 5747871-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0980
- Mfr. Part No.:
- 5747871-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPLIMITE HD-20 | |
| Number of Contacts | 9 | |
| Orientation | Straight, Straight | |
| Pitch | 2.74 mm | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | D-Sub Connector | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Contact Gender | Male | |
| Contact Material | Brass, Brass | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Housing Material | Thermoplastic, Thermoplastic | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55.0 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPLIMITE HD-20 | ||
Number of Contacts 9 | ||
Orientation Straight, Straight | ||
Pitch 2.74 mm | ||
Mount Type Through Hole, Through Hole | ||
Product Type D-Sub Connector | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Contact Gender Male | ||
Contact Material Brass, Brass | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Housing Material Thermoplastic, Thermoplastic | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55.0 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- US
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
