HARTING D-Sub 36 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 693-0976
- Mfr. Part No.:
- 09695117364
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $32.50
View bulk pricing optionsSubtotal (1 unit)*
$21.72
(exc. GST)
$23.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 November 2026
- Plus 50 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $21.72 | - |
| 50 - 99 | $21.07 | $32.50 |
| 100 - 249 | $20.44 | $128.00 |
| 250 - 499 | $19.83 | $472.50 |
| 500 + | $19.23 | $1,245.00 |
*price indicative
- RS Stock No.:
- 693-0976
- Mfr. Part No.:
- 09695117364
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 36 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Contact Type | 32 Signal | |
| Mixed Contact Layout | 36W4 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 36 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Contact Type 32 Signal | ||
Mixed Contact Layout 36W4 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
- RS Stock No. 6930938P
- Mfr. Part No. 09695017364
Each (Supplied in a Bag)
$26.47
- RS Stock No. 6930976P
- Mfr. Part No. 09695117364
Each (Supplied in a Bag)
$21.72
- RS Stock No. 6930938
- Mfr. Part No. 09695017364
Each
$26.47
- RS Stock No. 6930907
- Mfr. Part No. 09694017214
Each
$17.92
Related links
- HARTING D-Sub 36 Way Straight D-Sub Connector
- 3M MDR 102 36 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M 101 36 Way Straight 2.54 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DW 36 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 17 Way Straight D-Sub Connector
- HARTING D-Sub 23 Way Straight D-Sub Connector
- HARTING D-Sub 5 Way Straight D-Sub Connector
- HARTING D-Sub 24 Way Straight D-Sub Connector











