HARTING D-Sub 7 Way Straight Panel Mount D-Sub Connector Male/Female
- RS Stock No.:
- 693-0932
- Mfr. Part No.:
- 09692117072
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.06
(exc. GST)
$11.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.06 |
| 50 - 99 | $9.80 |
| 100 + | $9.38 |
*price indicative
- RS Stock No.:
- 693-0932
- Mfr. Part No.:
- 09692117072
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male/Female | |
| Mixed Contact Layout | 7W2 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male/Female | ||
Mixed Contact Layout 7W2 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 7 Way Straight D-Sub Connector Male/Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D-Sub 9 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 8 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 5 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 2 Way Straight D-Sub Connector Male/Female 6.86 mm Pitch
- HARTING D-Sub 15 Way Straight Cable D-Sub Connector Male/Female
