HARTING D-Sub 23 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 693-0916
- Mfr. Part No.:
- 09694017253
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-0916
- Mfr. Part No.:
- 09694017253
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 23 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Contact Type | 22 Signal | |
| Mixed Contact Layout | 25W3 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 23 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Contact Type 22 Signal | ||
Mixed Contact Layout 25W3 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Gold | ||
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
- RS Stock No. 6930954
- Mfr. Part No. 09694117253
Each
$32.88
- RS Stock No. 6930907
- Mfr. Part No. 09694017214
Each
$17.92
- RS Stock No. 6930944
- Mfr. Part No. 09694117214
Each
$14.02
- RS Stock No. 6930944P
- Mfr. Part No. 09694117214
Each (Supplied in a Bag)
$14.02
Related links
- HARTING D-Sub 23 Way Straight D-Sub Connector
- HARTING D-Sub 17 Way Straight D-Sub Connector
- HARTING D-Sub 24 Way Straight D-Sub Connector
- HARTING D-Sub 36 Way Straight D-Sub Connector
- HARTING D-Sub 21 Way Straight D-Sub Connector
- HARTING D-Sub 13 Way Straight D-Sub Connector
- HARTING D-Sub 9 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 5 Way Straight D-Sub Connector











