HARTING 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 692-7481
- Mfr. Part No.:
- 09642117800
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-7481
- Mfr. Part No.:
- 09642117800
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Socket | |
| Mounting Hardware | Panel | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 250V, 250.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Socket | ||
Mounting Hardware Panel | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 250V, 250.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Ferrite-filters solder buckets
Flange through hole 3.1 mm
Harting Filtered 'D' Connectors
Related links
- HARTING 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- Norcomp 171 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
