HARTING 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 251-5814
- Mfr. Part No.:
- 09642117800
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $20.02 |
| 50 - 99 | $16.80 |
| 100 - 249 | $16.09 |
| 250 - 499 | $14.02 |
| 500 + | $13.57 |
*price indicative
- RS Stock No.:
- 251-5814
- Mfr. Part No.:
- 09642117800
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Socket | |
| Mounting Hardware | Panel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Socket | ||
Mounting Hardware Panel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The Harting D sub connector offers panel mounting and this D sub connector has 15 contacts which have straight body orientation.
Temperature range is -55°C to +125°C
Upto 50 mating cycle
Related links
- HARTING 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- Norcomp 171 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
