HARTING D-Sub Filter 15 Way Straight, Straight 2.77 mm Pitch Through Hole, Through Hole D-Sub Connector
- RS Stock No.:
- 692-7399
- Mfr. Part No.:
- 09642127800
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-7399
- Mfr. Part No.:
- 09642127800
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | D-Sub Filter | |
| Number of Contacts | 15 | |
| Orientation | Straight, Straight | |
| Pitch | 2.77 mm | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | D-Sub Connector | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Gold | |
| Current | 7.5 A | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | PBT, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series D-Sub Filter | ||
Number of Contacts 15 | ||
Orientation Straight, Straight | ||
Pitch 2.77 mm | ||
Mount Type Through Hole, Through Hole | ||
Product Type D-Sub Connector | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Gold | ||
Current 7.5 A | ||
D-Sub Shell Size DS-3 | ||
Housing Material PBT, Polybutylene Terephthalate | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- TW
Ferrite-filters solder pins
Flange through hole 3.1 mm
Harting Filtered 'D' Connectors
Related links
- HARTING D-Sub Filter 15 Way Straight Panel Mount D-Sub Connector Female
- HARTING D-Sub Filter 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub - S 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Harting D-Sub Filter 25 Way Right Angle Through Hole Filtered PCB D-Sub Connector Plug with 4-40 UNC
