Harting D-Sub Filter 25 Way Right Angle Through Hole Filtered PCB D-Sub Connector Plug, 2.77mm Pitch, with 4-40 UNC
- RS Stock No.:
- 692-7471P
- Mfr. Part No.:
- 09643237802
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-7471P
- Mfr. Part No.:
- 09643237802
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Current Rating | 7.5A | |
| Housing Material | PBT | |
| Voltage Rating | 250 V ac | |
| Length | 53.1mm | |
| Width | 18.5mm | |
| Depth | 12.5mm | |
| Series | D-Sub Filter | |
| Dimensions | 53.1 x 18.5 x 12.5mm | |
| Contact Plating | Gold | |
| Series Number | 0964 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Current Rating 7.5A | ||
Housing Material PBT | ||
Voltage Rating 250 V ac | ||
Length 53.1mm | ||
Width 18.5mm | ||
Depth 12.5mm | ||
Series D-Sub Filter | ||
Dimensions 53.1 x 18.5 x 12.5mm | ||
Contact Plating Gold | ||
Series Number 0964 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Plug with 4-40 UNC Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug with 4-40 UNC Female
- TE Connectivity AMPLIMITE HDP-20 25 Way PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- Amphenol ICC FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Socket with 4-40 UNC
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Socket with 4-40 UNC Threaded Inserts,
