Amphenol Communications Solutions 8656 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$90.40

(exc. GST)

$99.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 November 2026
  • Plus 400 unit(s) shipping from 03 December 2026
  • Plus 500 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$0.904$90.40
200 - 300$0.881$88.10
400 +$0.868$86.80

*price indicative

RS Stock No.:
121-7383
Mfr. Part No.:
865615SLTLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Female

Housing Material

Steel

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper

Contact Plating

Gold

Series

8656

Pitch

2.74mm

COO (Country of Origin):
IN

8656 Series D-Sub Connectors and Crimp Contacts


These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices

Range of Sub-D connectors for crimp connection.

Indents on male connectors.

Products are UL certified.

Bulk boxes of 500 contacts, AWG 24 / 28.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy