ASSMANN WSW A-57 14 Way Straight 2.16 mm Pitch Cable D-Sub Connector Male/Female
- RS Stock No.:
- 674-1063
- Mfr. Part No.:
- A-57/14 M
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$54.28
(exc. GST)
$59.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 212 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $54.28 | - |
| 25 - 74 | $51.57 | 4% |
| 75 - 199 | $49.01 | 9% |
| 200 - 999 | $46.56 | 14% |
| 1000 + | $44.23 | 18% |
*price indicative
- RS Stock No.:
- 674-1063
- Mfr. Part No.:
- A-57/14 M
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 14 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | A-57 | |
| Contact Material | Brass | |
| Contact Plating | Gold, Nickel, Tin Alloy | |
| Pitch | 2.16mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 14 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series A-57 | ||
Contact Material Brass | ||
Contact Plating Gold, Nickel, Tin Alloy | ||
Pitch 2.16mm | ||
- COO (Country of Origin):
- TW
Centronics, male with Metal Cover
Assmann
Related links
- ASSMANN WSW A-57 50 Way Straight 2.16 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW Solder
- ASSMANN WSW Solder
- ASSMANN WSW Solder
- ASSMANN WSW Solder
- ASSMANN WSW Solder Cup
- ASSMANN WSW A-DFF 15 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DSF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
