ASSMANN WSW, A-57/24 M 24 Way Male Straight SCSI Connector 2.16 mm Pitch, Solder Cup

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$32.14

(exc. GST)

$35.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24$32.14-
25 - 74$31.163%
75 - 199$30.186%
200 - 399$29.568%
400 +$28.949%

*price indicative

Packaging Options:
RS Stock No.:
674-1072
Mfr. Part No.:
A-57/24 M
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

SCSI Connector

Number of Contacts

24

Current

1A

Orientation

Straight

Contact Material

Brass

Connector Gender

Male

Contact Plating

Gold, Tin Alloy, Nickel

Housing Material

PBT

Pitch

2.16mm

Voltage

250V ac

Termination Type

Solder Cup

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

A-57/24 M

COO (Country of Origin):
TW

Centronics, male with Metal Cover


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy