ASSMANN WSW A-HDF 15 Way Right Angle 1.98 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 674-0971
- Mfr. Part No.:
- A-HDF 15 A-KG/T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.14
(exc. GST)
$2.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 635 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 22 | $2.14 |
| 23 - 44 | $2.11 |
| 45 + | $2.08 |
*price indicative
- RS Stock No.:
- 674-0971
- Mfr. Part No.:
- A-HDF 15 A-KG/T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | DF-15 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Nickel | |
| Series | A-HDF | |
| Contact Material | Brass | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size DF-15 | ||
Housing Material PBT | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold, Nickel | ||
Series A-HDF | ||
Contact Material Brass | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- CN
Right Angle High Density PCB D-Sub Connector
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDF 15 Way Right Angle 1.98 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDF 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDF 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDF 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDS 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDF 15 Way Straight Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-HDS 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Male
