ASSMANN WSW A-HDF 15 Way Right Angle 1.98 mm Pitch Through Hole D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 2%

View bulk pricing options

Subtotal (1 bag of 90 units)*

$117.54

(exc. GST)

$129.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 630 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
90 - 90$1.306$117.54-
180 - 270$1.274$114.662%
360 +$1.254$112.863%

*price indicative

RS Stock No.:
113-5932
Mfr. Part No.:
A-HDF 15 A-KG/T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

High Density D-Sub

D-Sub Shell Size

DF-15

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold, Nickel

Series

A-HDF

Pitch

1.98mm

COO (Country of Origin):
CN

Right Angle High Density PCB D-Sub Connector


Assmann HIgh Density


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy