ASSMANN WSW A-DS 25 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 674-0776
- Mfr. Part No.:
- A-DS 25 LL/G
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.95
(exc. GST)
$27.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 195 unit(s) shipping from 23 November 2026
- Plus 65 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $4.99 | $24.95 | - |
| 125 - 495 | $4.742 | $23.71 | 4% |
| 500 - 2495 | $4.502 | $22.51 | 9% |
| 2500 - 12495 | $4.276 | $21.38 | 14% |
| 12500 + | $4.064 | $20.32 | 18% |
*price indicative
- RS Stock No.:
- 674-0776
- Mfr. Part No.:
- A-DS 25 LL/G
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Metal | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | A-DS | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Metal | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series A-DS | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Assmann D-Sub Plug and Receptacle Connectors with Solder Cup Terminals
D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These d-sub receptacle connectors have a steel shell, a glass-filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.
Assmann
Related links
- ASSMANN WSW A-DF 25 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 9 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 9 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
