HARTING 0956 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- RS Stock No.:
- 666-1128
- Mfr. Part No.:
- 09563617700
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$12.10
(exc. GST)
$13.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $12.10 | - |
| 50 - 99 | $11.84 | $13.00 |
| 100 - 249 | $11.48 | $62.00 |
| 250 - 499 | $11.18 | $230.00 |
| 500 + | $10.95 | $575.00 |
*price indicative
- RS Stock No.:
- 666-1128
- Mfr. Part No.:
- 09563617700
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 0956 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
D-Sub Shell Size DS-3 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 0956 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING 0956 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- HARTING 0956 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector
- HARTING 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING 0956 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions 10090929 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
