Molex CMD 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 126-6373
- Mfr. Part No.:
- 834219014
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.99
(exc. GST)
$31.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.99 |
| 10 - 24 | $28.51 |
| 25 - 49 | $27.57 |
| 50 - 99 | $26.86 |
| 100 + | $26.30 |
*price indicative
- RS Stock No.:
- 126-6373
- Mfr. Part No.:
- 834219014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | LCP | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | CMD | |
| Contact Size | 9 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material LCP | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series CMD | ||
Contact Size 9 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
Molex Micro-D 9 Way Female - 83421 Series
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount connectors are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing.
Features and Benefits
Improved space saving on PCB board
Rugged robust design
High density 1.27 mm pitch
Metal interface and grounding tabs
Applications
Medical
Industrial automation
Data/communications
Commercial Vehicle
Molex high Density Micro D-Subminiature Connectors
Related links
- Molex CMD 9 Way Straight 1.27 mm Pitch D-Sub Connector Female
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- Cinch DCDA 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male/Female
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
