JAE 15 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 605-8588
- Mfr. Part No.:
- DALC-J15PAF-10L6E
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.73
(exc. GST)
$19.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.73 |
| 25 + | $17.27 |
*price indicative
- RS Stock No.:
- 605-8588
- Mfr. Part No.:
- DALC-J15PAF-10L6E
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
- RS Stock No. 6058645
- Mfr. Part No. DALC-J15PAF-20L6E
Each
$15.73
- RS Stock No. 6058594
- Mfr. Part No. DBLC-J25PAF-10L6E
Each
$18.94
- RS Stock No. 6058617
- Mfr. Part No. DALC-J15SAF-10L6E
Each
$17.76
- RS Stock No. 6058651
- Mfr. Part No. DBLC-J25PAF-20L6E
Each
$18.37
Related links
- JAE 15 Way Right Angle Through Hole D-Sub Connector Male
- JAE 15 Way Right Angle Through Hole D-Sub Connector Female
- JAE 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- JAE 15 Way Straight Cable D-Sub Connector Male
- JAE 25 Way Right Angle Through Hole D-Sub Connector Male
- JAE 9 Way Right Angle Through Hole D-Sub Connector Male
- JAE Not Found 15 Way Straight Cable D-Sub Connector Male
- JAE 15 Way Straight Cable D-Sub Connector Female











