JAE Not Found 15 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 525-2329
- Mfr. Part No.:
- DAU-15PF-F0
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.74
(exc. GST)
$9.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.74 | - |
| 25 + | $8.49 | 2% |
*price indicative
- RS Stock No.:
- 525-2329
- Mfr. Part No.:
- DAU-15PF-F0
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | Not Found | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series Not Found | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE D-Sub 15 Way Straight Cable D-Sub Connector Male
- JAE 25 Way Straight Cable D-Sub Connector Male
- JAE 15 Way Straight Cable D-Sub Connector Female
- JAE 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- JAE 15 Way Straight Cable D-Sub Connector Male
- JAE 9 Way Straight Cable D-Sub Connector
- JAE 9 Way Straight Cable D-Sub Connector Female
- JAE 25 Way Straight Cable D-Sub Connector Female
