RS PRO 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 3.05 mm Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$30.56

(exc. GST)

$33.62

(inc. GST)

RS Stock No.:
544-3913
Distrelec Article No.:
304-03-302
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

D-Sub Shell Size

D

Termination Method

Solder

Mounting Hardware

3.05 mm Through Hole

Current Rating

5A

Housing Material

Steel

Voltage Rating

500 V ac

Length

66.93mm

Width

15.37mm

Depth

10.85mm

Contact Material

Brass

Contact Plating

Gold

Dimensions

66.93 x 15.37 x 10.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

Standards

MIL-C-24308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy