RS PRO 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 528-3604
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$46.91
(exc. GST)
$51.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 410 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $9.382 | $46.91 |
| 125 - 495 | $8.91 | $44.55 |
| 500 - 2495 | $8.464 | $42.32 |
| 2500 - 12495 | $8.038 | $40.19 |
| 12500 + | $7.64 | $38.20 |
*price indicative
- RS Stock No.:
- 528-3604
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | D | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size D | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Straight PCB Mounting Plug and Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding
Note
The current rating for the PCB variants is 5A
Related links
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Female
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Male
- RS PRO 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
