HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$10.77

(exc. GST)

$11.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 37 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$10.77-
13 - 24$10.601%
25 +$10.433%

*price indicative

Packaging Options:
RS Stock No.:
692-7910
Mfr. Part No.:
09684537612
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Right Angle

Current

6.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

DS-4

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub U.S. Footprint


Stamped solder pins

With snap-in-clips and grounding board locks

Perfor mance level 3

Metal shell

Mounting height 6.3 mm

Flange thread 4-40 UNC

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy