JAE 15 Way Straight 500 μm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 372-2214
- Mfr. Part No.:
- D02-M15SG-N-F0
- Brand:
- JAE
Get a bulk buy discount
Add 50 more to save $14.50
View bulk pricing optionsSubtotal (1 unit)*
$9.79
(exc. GST)
$10.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 15 February 2027
- Plus 3 unit(s) shipping from 02 April 2027
- Plus 2 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $9.79 | - |
| 50 + | $9.50 | $14.50 |
*price indicative
- RS Stock No.:
- 372-2214
- Mfr. Part No.:
- D02-M15SG-N-F0
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- JAE 15 Way Straight Cable D-Sub Connector Female
- JAE Not Found 15 Way Straight Cable D-Sub Connector Male
- JAE 15 Way Straight Panel D-Sub Connector Female
- JAE 15 Way Straight Cable D-Sub Connector Male
- JAE 15 Way Right Angle Through Hole D-Sub Connector Female
- Amphenol Canada M83513 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- JAE D02-M15 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
