TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- RS Stock No.:
- 677-598
- Mfr. Part No.:
- 5786534-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
$703.18
(exc. GST)
$773.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $703.18 | $140.636 |
*price indicative
- RS Stock No.:
- 677-598
- Mfr. Part No.:
- 5786534-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 4 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Glass Filled Nylon/Polyester | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity 37-position D-shaped plug connector, Shell size 4, designed for board-to-board applications with a vertical PCB mount orientation and a 2.77 mm (0.109 in) centreline. It features a standard black housing with a zinc insert and a tin-plated Shell. The connector includes two rows of round brass contacts, each plated with 30 μin of gold on the mating area, nickel underplating, and tin plating on the PCB termination area. Rated for a maximum current of 6 amps, this connector ensures secure and reliable connections to printed circuit boards in various electronic systems.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female
