Deltron 25 Way Horizontal D-sub Connector Socket
- RS Stock No.:
- 283-5784
- Distrelec Article No.:
- 144-16-597
- Mfr. Part No.:
- DT25SZ/2
- Brand:
- Deltron
Price (ex. GST) Each
$28.06
(exc. GST)
$30.87
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $28.06 |
- RS Stock No.:
- 283-5784
- Distrelec Article No.:
- 144-16-597
- Mfr. Part No.:
- DT25SZ/2
- Brand:
- Deltron
- COO (Country of Origin):
- CH
Related links
- Deltron 25 Way Horizontal D-sub Connector Plug
- Deltron DTZ 25 Way Horizontal D-sub Connector Plug
- Deltron DTS 25 Way Horizontal D-sub Connector Socket
- Deltron DT15 25 Way Horizontal D-sub Connector Socket, 2.84mm Pitch
- FCT 25 Way Horizontal D-sub Connector Plug, 2.54mm Pitch
- Deltron DTS 15 Way Horizontal D-sub Connector Socket
- Deltron 9 Way Horizontal D-sub Connector Socket
- Deltron DTS 10 Way Horizontal D-sub Connector Socket