Deltron DTS 10 Way Horizontal D-sub Connector Socket
- RS Stock No.:
- 283-5804
- Distrelec Article No.:
- 144-17-207
- Mfr. Part No.:
- DTS7W2SZ/2
- Brand:
- Deltron
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.42
(exc. GST)
$8.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.42 |
- RS Stock No.:
- 283-5804
- Distrelec Article No.:
- 144-17-207
- Mfr. Part No.:
- DTS7W2SZ/2
- Brand:
- Deltron
Related links
- Deltron DTS 10 Way Horizontal D-sub Connector Plug
- Deltron DTS 15 Way Horizontal D-sub Connector Socket
- Deltron DTS 25 Way Horizontal D-sub Connector Socket
- Deltron DTS 50 Way Horizontal D-sub Connector Socket, 2.77mm Pitch
- Deltron DTS Free Hanging D-sub Connector Socket, 2.54mm Pitch
- Deltron DTS 50 Way Solder Mount D-sub Connector Socket, 2.84mm Pitch
- Deltron DTS 25 Way D-sub Connector Socket, 2.84mm Pitch
- Deltron DTS 8 Way Horizontal D-sub Connector Plug, 2.74mm Pitch