Deltron DT15 25 Way Horizontal D-sub Connector Socket, 2.84mm Pitch
- RS Stock No.:
- 283-5782
- Distrelec Article No.:
- 144-16-596
- Mfr. Part No.:
- DT15SZ/2
- Brand:
- Deltron
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.98
(exc. GST)
$18.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.98 |
- RS Stock No.:
- 283-5782
- Distrelec Article No.:
- 144-16-596
- Mfr. Part No.:
- DT15SZ/2
- Brand:
- Deltron
Related links
- Deltron DT15 15 Way Horizontal D-sub Connector Plug
- Deltron DTS 25 Way D-sub Connector Socket, 2.84mm Pitch
- Deltron DPB 9 Way D-sub Connector Socket, 2.84mm Pitch
- Deltron DTS 50 Way Solder Mount D-sub Connector Socket, 2.84mm Pitch
- Deltron 25 Way Horizontal D-sub Connector Socket
- Deltron DTS 25 Way Horizontal D-sub Connector Socket
- Deltron 25 Way Horizontal D-sub Connector Plug
- Deltron DTZ 25 Way Horizontal D-sub Connector Plug