Deltron DT15 15 Way Horizontal D-sub Connector Plug
- RS Stock No.:
- 283-5781
- Distrelec Article No.:
- 144-16-591
- Mfr. Part No.:
- DT15PZ/2
- Brand:
- Deltron
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.32
(exc. GST)
$10.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.32 |
- RS Stock No.:
- 283-5781
- Distrelec Article No.:
- 144-16-591
- Mfr. Part No.:
- DT15PZ/2
- Brand:
- Deltron
Related links
- Deltron DT15 25 Way Horizontal D-sub Connector Socket, 2.84mm Pitch
- Deltron DTZ 15 Way Horizontal D-sub Connector Plug
- Deltron DTS 15 Way Horizontal D-sub Connector Socket
- Deltron DTZ 15 Way Horizontal D-sub Connector Socket
- Deltron 15 Way Horizontal D-sub Connector Socket, 2.54mm Pitch
- Deltron 25 Way Horizontal D-sub Connector Plug
- Deltron DTS 10 Way Horizontal D-sub Connector Plug
- Deltron 8 Way Horizontal D-sub Connector Plug