Deltron DTZ 15 Way Horizontal D-sub Connector Plug
- RS Stock No.:
- 283-5794
- Distrelec Article No.:
- 144-16-581
- Mfr. Part No.:
- DTS15PZ/2
- Brand:
- Deltron
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.27
(exc. GST)
$10.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.27 |
- RS Stock No.:
- 283-5794
- Distrelec Article No.:
- 144-16-581
- Mfr. Part No.:
- DTS15PZ/2
- Brand:
- Deltron
Related links
- Deltron DTZ 15 Way Horizontal D-sub Connector Socket
- Deltron DTZ 9 Way Horizontal D-sub Connector Plug
- Deltron DTZ 25 Way Horizontal D-sub Connector Plug
- Deltron DTZ 9 Way Horizontal D-sub Connector Socket
- Deltron DT15 15 Way Horizontal D-sub Connector Plug
- Deltron DTS 15 Way Horizontal D-sub Connector Socket
- Deltron 15 Way Horizontal D-sub Connector Socket, 2.54mm Pitch
- Deltron 8 Way Horizontal D-sub Connector Plug