FCT FPHGR Housing, 2.84mm Pitch
- RS Stock No.:
- 283-5400
- Distrelec Article No.:
- 144-17-585
- Mfr. Part No.:
- 173111-0014
- Brand:
- FCT
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.79
(exc. GST)
$11.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.79 |
- RS Stock No.:
- 283-5400
- Distrelec Article No.:
- 144-17-585
- Mfr. Part No.:
- 173111-0014
- Brand:
- FCT
Related links
- FCT FKC Housing, 2.74mm Pitch
- FCT FPHGR Series ABS Angled, Straight D Sub Backshell, 25 Way,...
- FCT from Molex 173109 9 Way D-sub Connector Socket, 2.84mm Pitch
- FCT from Molex 173107 5 Way D-sub Connector Plug, 2.84mm Pitch
- FCT from Molex 173107 17 Way D-sub Connector Plug, 2.84mm Pitch
- FCT from Molex 172704 15 Way D-sub Connector Socket, 2.84mm Pitch
- FCT from Molex 172704 9 Way D-sub Connector Plug, 2.84mm Pitch
- FCT from Molex FM 7 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch