FCT FKC Housing, 2.74mm Pitch
- RS Stock No.:
- 283-5401
- Distrelec Article No.:
- 144-17-520
- Mfr. Part No.:
- 173111-0024
- Brand:
- FCT
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.02
(exc. GST)
$8.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.02 |
- RS Stock No.:
- 283-5401
- Distrelec Article No.:
- 144-17-520
- Mfr. Part No.:
- 173111-0024
- Brand:
- FCT
Related links
- FCT FKC Housing
- FCT FKC Side Entry D-sub Connector
- TE Connectivity, HDJ-20 Female Connector Housing, 2.74mm Pitch, 9...
- TE Connectivity, AMP CT Female Connector Housing, 2.74mm Pitch, 3...
- FCT FPHGR Housing, 2.84mm Pitch
- FCT from Molex 173107 7 Way Right Angle Through Hole D-sub...
- FCT from Molex 173107 7 Way Right Angle Through Hole D-sub...
- FCT from Molex 173107 7 Way D-sub Connector Socket, 2.74mm Pitch,...